Nexperia BC860CW Transistor, -100 mA PNP, -45 V, 3-Pin SOT-323
- RS Stock No.:
- 146-0892
- Mfr. Part No.:
- BC860CW
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$165.00
(exc. GST)
$180.00
(inc. GST)
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.055 | $165.00 |
| 6000 - 9000 | $0.054 | $162.00 |
| 12000 + | $0.053 | $159.00 |
*price indicative
- RS Stock No.:
- 146-0892
- Mfr. Part No.:
- BC860CW
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -45V | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -50V | |
| Minimum Operating Temperature | -65°C | |
| Transistor Polarity | PNP | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Power Dissipation Pd | 200mW | |
| Minimum DC Current Gain hFE | 420 | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 1.1mm | |
| Series | BC860 | |
| Width | 2.2mm | |
| Standards/Approvals | RoHS | |
| Length | 2.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -45V | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -50V | ||
Minimum Operating Temperature -65°C | ||
Transistor Polarity PNP | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Power Dissipation Pd 200mW | ||
Minimum DC Current Gain hFE 420 | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 1.1mm | ||
Series BC860 | ||
Width 2.2mm | ||
Standards/Approvals RoHS | ||
Length 2.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Small Signal PNP Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia Transistor -45 V, 3-Pin SOT-323
- Nexperia BC860CW Transistor -45 V, 3-Pin SOT-323
- Nexperia BC857W Transistor -45 V, 3-Pin SOT-323
- Nexperia Bipolar Transistor -45 V, 3-Pin SOT-323
- Nexperia BC847CW -100 mA PNP 3-Pin SOT-323
- Nexperia BC857CW -100 mA PNP 3-Pin SOT-323
- Nexperia BC857BW -100 mA PNP 3-Pin SOT-323
- Nexperia Transistor -45 V, 3-Pin SOT-23
