onsemi BC857BWT1G Transistor, -100 mA PNP, -45 V, 3-Pin SOT-323
- RS Stock No.:
- 163-2056
- Mfr. Part No.:
- BC857BWT1G
- Brand:
- onsemi
This image is representative of the product range
Add 15000 more to save $60.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$114.00
(exc. GST)
$126.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3,000 unit(s) shipping from 12 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.038 | $114.00 | - |
| 15000 + | $0.034 | $102.00 | $60.00 |
*price indicative
- RS Stock No.:
- 163-2056
- Mfr. Part No.:
- BC857BWT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -45V | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -50V | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Maximum Power Dissipation Pd | 150mW | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 125 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Length | 2.2mm | |
| Height | 1mm | |
| Series | BC857B | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -45V | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -50V | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Maximum Power Dissipation Pd 150mW | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 125 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Length 2.2mm | ||
Height 1mm | ||
Series BC857B | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Small Signal PNP Transistors, ON Semiconductor
Standards
Related links
- onsemi Transistor -45 V, 3-Pin SOT-323
- Nexperia Transistor -45 V, 3-Pin SOT-323
- Infineon BC857BWH6327XTSA1 Transistor -45 V, 3-Pin SOT-323
- Nexperia BC860CW Transistor -45 V, 3-Pin SOT-323
- Diodes Inc BC857BW-7-F Transistor -45 V, 3-Pin SOT-323
- Nexperia BC857W Transistor -45 V, 3-Pin SOT-323
- Diodes Inc Transistor -45 V, 3-Pin SOT-323
- Nexperia Bipolar Transistor -45 V, 3-Pin SOT-323
