onsemi BCW71 Transistor, 500 mA NPN, 45 V, 3-Pin SOT-23
- RS Stock No.:
- 807-5125
- Mfr. Part No.:
- BCW71
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 807-5125
- Mfr. Part No.:
- BCW71
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 110 | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 330MHz | |
| Maximum Power Dissipation Pd | 350mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 1.11mm | |
| Length | 3.04mm | |
| Width | 2.64mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 110 | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 330MHz | ||
Maximum Power Dissipation Pd 350mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 1.11mm | ||
Length 3.04mm | ||
Width 2.64mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Small Signal NPN Transistors, 40V to 50V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Related links
- onsemi Transistor 45 V, 3-Pin SOT-23
- onsemi BC817-40LT3G Transistor 45 V, 3-Pin SOT-23
- onsemi BCX19LT1G Transistor 45 V, 3-Pin SOT-23
- onsemi SBC817-40LT1G Transistor 45 V, 3-Pin SOT-23
- onsemi BC817-40LT1G Transistor 45 V, 3-Pin SOT-23
- onsemi BC817-16LT1G Transistor 45 V, 3-Pin SOT-23
- onsemi BC817-25LT1G Transistor 45 V, 3-Pin SOT-23
- onsemi BC817-25LT3G Transistor 45 V, 3-Pin SOT-23
