onsemi BC817-40LT3G Transistor, 500 mA NPN, 45 V, 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save $7.50

View bulk pricing options

Subtotal (1 pack of 50 units)*

$8.05

(exc. GST)

$8.85

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
50 - 2450$0.161$8.05-
2500 - 4950$0.158$7.90$7.50
5000 +$0.155$7.75$30.00

*price indicative

Packaging Options:
RS Stock No.:
186-8915
Mfr. Part No.:
BC817-40LT3G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

500mA

Maximum Collector Emitter Voltage Vceo

45V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Maximum Transition Frequency ft

100MHz

Maximum Power Dissipation Pd

300mW

Minimum Operating Temperature

-65°C

Maximum Emitter Base Voltage VEBO

5V

Minimum DC Current Gain hFE

40

Transistor Polarity

NPN

Pin Count

3

Maximum Operating Temperature

150°C

Length

3.4mm

Height

1.1mm

Series

BC817-40L

Width

2.64mm

Standards/Approvals

No

Automotive Standard

No

The NPN Bipolar Transistor is designed for use in linear and switching applications. The device is housed in the SOT-23 package, which is designed for lower power surface mount applications.

Pb-Free Packages are Available

S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable

Applications

ESD Protection

Polarity Reversal Protection

Data Line Protection

Inductive Load Protection

Steering Logic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy