onsemi MJL21196G Transistor, 16 A NPN, 250 V, 3-Pin TO-264
- RS Stock No.:
- 162-8945
- Mfr. Part No.:
- MJL21196G
- Brand:
- onsemi
This image is representative of the product range
Add 50 more to save $6.50
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$130.00
(exc. GST)
$143.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 50 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 25 | $5.20 | $130.00 | - |
| 50 - 75 | $5.07 | $126.75 | $6.50 |
| 100 + | $4.994 | $124.85 | $20.60 |
*price indicative
- RS Stock No.:
- 162-8945
- Mfr. Part No.:
- MJL21196G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 16A | |
| Maximum Collector Emitter Voltage Vceo | 250V | |
| Package Type | TO-264 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 400V dc | |
| Minimum Operating Temperature | -65°C | |
| Minimum DC Current Gain hFE | 25 | |
| Maximum Transition Frequency ft | 1MHz | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 200W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 20.3mm | |
| Series | MJL21196 | |
| Width | 5.3mm | |
| Standards/Approvals | No | |
| Height | 37.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 16A | ||
Maximum Collector Emitter Voltage Vceo 250V | ||
Package Type TO-264 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 400V dc | ||
Minimum Operating Temperature -65°C | ||
Minimum DC Current Gain hFE 25 | ||
Maximum Transition Frequency ft 1MHz | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 200W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 20.3mm | ||
Series MJL21196 | ||
Width 5.3mm | ||
Standards/Approvals No | ||
Height 37.8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
NPN Power Transistors, ON Semiconductor
Standards
Related links
- onsemi MJL21196G Transistor 250 V, 3-Pin TO-264
- onsemi Transistor 250 V, 3-Pin TO-247
- onsemi Transistor 250 V, 3-Pin TO-204
- onsemi Transistor 250 V, 3-Pin TO-3P
- onsemi Transistor 250 V, 3-Pin TO-3BPL
- onsemi Transistor -250 V, 3-Pin TO-264
- onsemi Transistor 250 V, 3-Pin TO-264
- onsemi MJW21194G Transistor 250 V, 3-Pin TO-247
