Taiwan Semiconductor BC807-25 RF Transistor, -500 mA PNP, -45 V, 3-Pin SOT-23
- RS Stock No.:
- 169-9292
- Mfr. Part No.:
- BC807-25 RF
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$183.00
(exc. GST)
$201.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6,000 unit(s) shipping from 25 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.061 | $183.00 |
| 6000 - 9000 | $0.06 | $180.00 |
| 12000 + | $0.059 | $177.00 |
*price indicative
- RS Stock No.:
- 169-9292
- Mfr. Part No.:
- BC807-25 RF
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -500mA | |
| Maximum Collector Emitter Voltage Vceo | -45V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -50V | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Power Dissipation Pd | 300mW | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 160 | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.64mm | |
| Standards/Approvals | No | |
| Length | 3.04mm | |
| Series | BC807 | |
| Height | 1.12mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -500mA | ||
Maximum Collector Emitter Voltage Vceo -45V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -50V | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Power Dissipation Pd 300mW | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 160 | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 2.64mm | ||
Standards/Approvals No | ||
Length 3.04mm | ||
Series BC807 | ||
Height 1.12mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
General Purpose PNP Transistors, Taiwan Semiconductor
Bipolar Transistors, Taiwan Semiconductor
- RS Stock No. 7484994
- Mfr. Part No. BC807-25 RF
- RS Stock No. 7484994P
- Mfr. Part No. BC807-25 RF
- RS Stock No. 1844706
- Mfr. Part No. BC807-25LT1G
- RS Stock No. 4367896
- Mfr. Part No. BC807-25,215
Related links
- Taiwan Semiconductor BC807-25 RF Transistor -45 V, 3-Pin SOT-23
- Diodes Inc Transistor -45 V, 3-Pin SOT-23
- Taiwan Semiconductor BC817-25 RF NPN Transistor 45 V, 3-Pin SOT-23
- Taiwan Semiconductor Transistor 45 V, 3-Pin SOT-23
- Nexperia Transistor 45 V, 3-Pin SOT-23
- onsemi Transistor -45 V, 3-Pin SOT-23
- Nexperia Transistor -45 V, 3-Pin SOT-23
- Nexperia PNP Transistor -45 V, 3-Pin SOT-23










