Nexperia PUMD48,115 Digital Transistor, 100 mA NPN + PNP, 50 V, 6-Pin UMT

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
179-1048
Mfr. Part No.:
PUMD48,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Digital Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

50V

Package Type

UMT

Mount Type

Surface

Transistor Configuration

Isolated

Maximum Collector Base Voltage VCBO

50V

Transistor Polarity

NPN + PNP

Minimum Operating Temperature

-65°C

Minimum DC Current Gain hFE

80

Maximum Emitter Base Voltage VEBO

10V

Maximum Power Dissipation Pd

200mW

Maximum Transition Frequency ft

180MHz

Maximum Operating Temperature

150°C

Pin Count

6

Length

2.2mm

Height

1mm

Standards/Approvals

RoHS

Width

1.35mm

Series

PUMD48

Automotive Standard

No

COO (Country of Origin):
MY

Dual Resistor Dual Digital Transistors, Nexperia


Digital Transistors, Nexperia


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

  • RS Stock No. 5183756P
  • Mfr. Part No. PUMD2,115
Each (Supplied on a Reel)
$0.215
Each (In a Pack of 50)
$0.177
Each (Supplied on a Reel)
$0.177
Each (In a Pack of 50)
$0.215

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy