Nexperia BCX54-16,135 Transistor, 1 A NPN, 45 V, 4-Pin SOT-89

Get a bulk buy discount

Add 8000 more to save 4%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$584.00

(exc. GST)

$644.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 4000$0.146$584.00-
8000 - 16000$0.14$560.004%
20000 - 36000$0.134$536.008%
40000 +$0.131$524.0010%

*price indicative

RS Stock No.:
170-8033
Mfr. Part No.:
BCX54-16,135
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

1A

Maximum Collector Emitter Voltage Vceo

45V

Package Type

SOT-89

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

45V

Minimum DC Current Gain hFE

100

Transistor Polarity

NPN

Maximum Emitter Base Voltage VEBO

5V

Maximum Power Dissipation Pd

1.35W

Maximum Transition Frequency ft

180MHz

Maximum Operating Temperature

150°C

Pin Count

4

Height

1.6mm

Standards/Approvals

No

Width

2.6mm

Series

BCX54

Length

4.6mm

Automotive Standard

AEC-Q101

General Purpose NPN Transistors, Nexperia


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy