Nexperia BCP54-16,115 Transistor, 1 A NPN, 45 V, 4-Pin SOT-223
- RS Stock No.:
- 484-2303
- Mfr. Part No.:
- BCP54-16,115
- Brand:
- Nexperia
This image is representative of the product range
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$15.30
(exc. GST)
$16.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 800 unit(s) shipping from 12 May 2027
- Plus 2,000 unit(s) shipping from 19 May 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | $0.612 | $15.30 | - |
| 250 - 475 | $0.60 | $15.00 | 1% |
| 500 + | $0.59 | $14.75 | 3% |
*price indicative
- RS Stock No.:
- 484-2303
- Mfr. Part No.:
- BCP54-16,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 45V | |
| Maximum Transition Frequency ft | 180MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 960mW | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 63 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.8mm | |
| Length | 6.7mm | |
| Series | BCP54 | |
| Standards/Approvals | RoHS | |
| Width | 7.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 45V | ||
Maximum Transition Frequency ft 180MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 960mW | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 63 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Height 1.8mm | ||
Length 6.7mm | ||
Series BCP54 | ||
Standards/Approvals RoHS | ||
Width 7.3mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
General Purpose NPN Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia Transistor 45 V, 4-Pin SOT-223
- Nexperia BCP54-10 1 A NPN 4-Pin SOT-223
- Nexperia BCP51-16 -1 A PNP 4-Pin SOT-223
- Nexperia BCP54 1 A NPN 4-Pin SOT-223
- onsemi Transistor 45 V, 4-Pin SOT-223
- onsemi BCP54 Transistor 45 V, 4-Pin SOT-223
- Nexperia BCP51-16 1 A 4-Pin SOT-223
- Diodes Inc Transistor 45 V, 4-Pin SOT-223
