Nexperia BCP54-10,135 Transistor, 1 A NPN, 45 V, 4-Pin SOT-223

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
508-911
Mfr. Part No.:
BCP54-10,135
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

1A

Maximum Collector Emitter Voltage Vceo

45V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

45V

Transistor Polarity

NPN

Minimum DC Current Gain hFE

40

Maximum Emitter Base Voltage VEBO

5V

Maximum Transition Frequency ft

180MHz

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

960mW

Pin Count

4

Maximum Operating Temperature

150°C

Length

6.5mm

Height

1.65mm

Width

3.5mm

Series

BCP54

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

General Purpose NPN Transistors, Nexperia


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy