Taiwan Semiconductor Transistor, 100 mA NPN, 45 V, 3-Pin SOT-23
- RS Stock No.:
- 748-4991
- Mfr. Part No.:
- BC847B RF
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Subtotal (1 pack of 200 units)*
$18.20
(exc. GST)
$20.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 7,200 unit(s) shipping from 11 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 200 - 600 | $0.091 | $18.20 |
| 800 - 1400 | $0.089 | $17.80 |
| 1600 + | $0.088 | $17.60 |
*price indicative
- RS Stock No.:
- 748-4991
- Mfr. Part No.:
- BC847B RF
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Minimum DC Current Gain hFE | 200 | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 250mW | |
| Transistor Polarity | NPN | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 3.04mm | |
| Series | BC847 | |
| Width | 2.64mm | |
| Height | 1.12mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Minimum DC Current Gain hFE 200 | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 250mW | ||
Transistor Polarity NPN | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 3.04mm | ||
Series BC847 | ||
Width 2.64mm | ||
Height 1.12mm | ||
Automotive Standard No | ||
Small Signal NPN Transistors, Taiwan Semiconductor
Bipolar Transistors, Taiwan Semiconductor
Related links
- Taiwan Semiconductor Transistor 65 V, 3-Pin SOT-23
- Taiwan Semiconductor BC847B RF Transistor 45 V, 3-Pin SOT-23
- Taiwan Semiconductor Transistor 45 V, 3-Pin TO-92
- Nexperia Transistor 45 V, 3-Pin SOT-23
- Diodes Inc Transistor 45 V, 3-Pin SOT-23
- Taiwan Semiconductor Transistor -45 V, 3-Pin SOT-23
- Taiwan Semiconductor BC817-40 RFG Transistor 45 V, 3-Pin SOT-23
- Taiwan Semiconductor Transistor 65 V, 3-Pin TO-92
