STMicroelectronics MJD44H11T4 Transistor, 8 A NPN, 80 V, 3-Pin DPAK
- RS Stock No.:
- 102-4112
- Mfr. Part No.:
- MJD44H11T4
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 12500 more to save $562.50
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,132.50
(exc. GST)
$1,245.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,500 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $0.453 | $1,132.50 | - |
| 12500 + | $0.408 | $1,020.00 | $562.50 |
*price indicative
- RS Stock No.:
- 102-4112
- Mfr. Part No.:
- MJD44H11T4
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 8A | |
| Maximum Collector Emitter Voltage Vceo | 80V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 40 | |
| Maximum Power Dissipation Pd | 20W | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 2.38mm | |
| Width | 10.1mm | |
| Standards/Approvals | No | |
| Length | 6.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 8A | ||
Maximum Collector Emitter Voltage Vceo 80V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V | ||
Minimum Operating Temperature 0°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 40 | ||
Maximum Power Dissipation Pd 20W | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 2.38mm | ||
Width 10.1mm | ||
Standards/Approvals No | ||
Length 6.7mm | ||
Automotive Standard No | ||
NPN Power Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
Related links
- STMicroelectronics MJD44H11T4 Transistor 80 V, 3-Pin DPAK
- onsemi Transistor 80 V, 3-Pin DPAK
- onsemi NJVMJD44H11T4G Transistor 80 V, 3-Pin DPAK
- onsemi MJD44H11T4G Transistor 80 V, 3-Pin DPAK
- onsemi MJD44H11G Transistor 80 V, 3-Pin DPAK
- STMicroelectronics Transistor 80 V, 3-Pin DPAK
- ROHM Transistor 80 V, 3-Pin DPAK
- ROHM 2SCR574D3TL1 Transistor 80 V, 3-Pin DPAK
