Infineon BCP5616H6327XTSA1 NPN Transistor, 1 A, 80 V, 3 + Tab-Pin SOT-223
- RS Stock No.:
- 752-7971
- Mfr. Part No.:
- BCP5616H6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 752-7971
- Mfr. Part No.:
- BCP5616H6327XTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 1 A | |
| Maximum Collector Emitter Voltage | 80 V | |
| Package Type | SOT-223 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 2 W | |
| Minimum DC Current Gain | 100 | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 100 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Maximum Operating Frequency | 100 MHz | |
| Pin Count | 3 + Tab | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 6.5 x 3.5 x 1.6mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Transistor Type NPN | ||
Maximum DC Collector Current 1 A | ||
Maximum Collector Emitter Voltage 80 V | ||
Package Type SOT-223 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 2 W | ||
Minimum DC Current Gain 100 | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 100 V | ||
Maximum Emitter Base Voltage 5 V | ||
Maximum Operating Frequency 100 MHz | ||
Pin Count 3 + Tab | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 6.5 x 3.5 x 1.6mm | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Infineon BCP5616H6327XTSA1 NPN Transistor 80 V, 3 + Tab-Pin SOT-223
- onsemi BCP56-16T3G NPN Transistor 80 V, 3 + Tab-Pin SOT-223
- Infineon BCP5416H6327XTSA1 NPN Transistor 45 V, 3 + Tab-Pin SOT-223
- Diodes Inc FZT491ATA NPN Transistor 40 V, 3 + Tab-Pin SOT-223
- onsemi NSV40301MZ4G NPN Transistor 40 V, 3 + Tab-Pin SOT-223
- NXP BLT81 500 mA 3 + Tab-Pin SOT-223
- onsemi PZTA56 PNP Transistor -80 V, 3 + Tab-Pin SOT-223
- onsemi PZTA96ST1G PNP Transistor 450 V, 3 + Tab-Pin SOT-223
