onsemi MBT3904DW1T3G Transistor, 200 mA NPN, 40 V, 6-Pin SOT-363
- RS Stock No.:
- 806-2542
- Mfr. Part No.:
- MBT3904DW1T3G
- Brand:
- onsemi
This image is representative of the product range
Add 2600 more to save $7.80
View bulk pricing optionsSubtotal (1 tape of 200 units)*
$20.80
(exc. GST)
$22.80
(inc. GST)
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 200 - 2400 | $0.104 | $20.80 | - |
| 2600 - 4800 | $0.101 | $20.20 | $7.80 |
| 5000 + | $0.10 | $20.00 | $20.00 |
*price indicative
- RS Stock No.:
- 806-2542
- Mfr. Part No.:
- MBT3904DW1T3G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 200mA | |
| Maximum Collector Emitter Voltage Vceo | 40V | |
| Package Type | SOT-363 | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Maximum Power Dissipation Pd | 150mW | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 100MHz | |
| Minimum DC Current Gain hFE | 40 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 6 | |
| Standards/Approvals | No | |
| Width | 2.2mm | |
| Length | 2.2mm | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 200mA | ||
Maximum Collector Emitter Voltage Vceo 40V | ||
Package Type SOT-363 | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage VCBO 60V | ||
Maximum Power Dissipation Pd 150mW | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 100MHz | ||
Minimum DC Current Gain hFE 40 | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 6 | ||
Standards/Approvals No | ||
Width 2.2mm | ||
Length 2.2mm | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
General Purpose NPN Transistors, up to 1A, ON Semiconductor
Standards
Related links
- onsemi Transistor 40 V, 6-Pin SOT-363
- Diodes Inc DMMT3904W-7-F Transistor 40 V, 6-Pin SOT-363
- Diodes Inc MMDT3904-7-F Transistor 40 V, 6-Pin SOT-363
- Diodes Inc Transistor 40 V, 6-Pin SOT-363
- Diodes Inc Transistor 40 V, 6-Pin SOT-363
- Diodes Inc MMDT3946-7-F Transistor 40 V, 6-Pin SOT-363
- onsemi Transistor 40 V, 6-Pin SOT-23
- onsemi FMB3904 Transistor 40 V, 6-Pin SOT-23
