Nexperia PBSS5160DS,115 Transistor, -1 A PNP, -60 V, 6-Pin TSOP
- RS Stock No.:
- 166-1570
- Mfr. Part No.:
- PBSS5160DS,115
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$588.00
(exc. GST)
$648.00
(inc. GST)
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.196 | $588.00 |
| 6000 - 9000 | $0.191 | $573.00 |
| 12000 + | $0.188 | $564.00 |
*price indicative
- RS Stock No.:
- 166-1570
- Mfr. Part No.:
- PBSS5160DS,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -1A | |
| Maximum Collector Emitter Voltage Vceo | -60V | |
| Package Type | TSOP | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Minimum Operating Temperature | -65°C | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 100 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Power Dissipation Pd | 700mW | |
| Maximum Transition Frequency ft | 185MHz | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Length | 2.9mm | |
| Standards/Approvals | RoHS | |
| Width | 1.5mm | |
| Series | PBSS5160DS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -1A | ||
Maximum Collector Emitter Voltage Vceo -60V | ||
Package Type TSOP | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage VCBO 80V | ||
Minimum Operating Temperature -65°C | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 100 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Power Dissipation Pd 700mW | ||
Maximum Transition Frequency ft 185MHz | ||
Pin Count 6 | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Length 2.9mm | ||
Standards/Approvals RoHS | ||
Width 1.5mm | ||
Series PBSS5160DS | ||
Automotive Standard AEC-Q101 | ||
Low Saturation Voltage PNP Transistors
Bipolar Transistors, Nexperia
Related links
- Nexperia Transistor 60 V, 6-Pin TSOP
- Nexperia PBSS5160DS -1 A PNP 6-Pin TSOP
- Nexperia Transistor 60 V, 6-Pin TSOP
- Nexperia Transistor 40 V, 6-Pin TSOP
- Nexperia PBSS4160DPN 1 A NPN + PNP 6-Pin TSOP
- Nexperia Transistor -45 V, 6-Pin TSOP
- Nexperia PBSS4160DS 1 A NPN 6-Pin TSOP
- Nexperia Transistor -60 V, 3-Pin UMT
