Nexperia PBSS5160U,115 Transistor, -1 A PNP, -60 V, 3-Pin UMT
- RS Stock No.:
- 166-1469
- Mfr. Part No.:
- PBSS5160U,115
- Brand:
- Nexperia
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$480.00
(exc. GST)
$540.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.16 | $480.00 | - |
| 6000 - 9000 | $0.156 | $468.00 | 2% |
| 12000 + | $0.153 | $459.00 | 4% |
*price indicative
- RS Stock No.:
- 166-1469
- Mfr. Part No.:
- PBSS5160U,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -1A | |
| Maximum Collector Emitter Voltage Vceo | -60V | |
| Package Type | UMT | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 415mW | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 100 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Transition Frequency ft | 185MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | PBSS5160U | |
| Width | 1.25mm | |
| Standards/Approvals | No | |
| Height | 950μm | |
| Length | 2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -1A | ||
Maximum Collector Emitter Voltage Vceo -60V | ||
Package Type UMT | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 415mW | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 100 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Transition Frequency ft 185MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series PBSS5160U | ||
Width 1.25mm | ||
Standards/Approvals No | ||
Height 950μm | ||
Length 2mm | ||
Automotive Standard AEC-Q101 | ||
