Nexperia PBSS4160DPN,115 Transistor, 1 A NPN + PNP, 60 V, 6-Pin TSOP

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$678.00

(exc. GST)

$747.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.226$678.00-
6000 - 9000$0.222$666.001%
12000 +$0.217$651.003%

*price indicative

RS Stock No.:
103-8148
Mfr. Part No.:
PBSS4160DPN,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

1A

Maximum Collector Emitter Voltage Vceo

60V

Package Type

TSOP

Mount Type

Surface

Transistor Configuration

Isolated

Maximum Collector Base Voltage VCBO

80V

Maximum Transition Frequency ft

220MHz

Transistor Polarity

NPN + PNP

Minimum DC Current Gain hFE

100

Maximum Emitter Base Voltage VEBO

5V

Maximum Power Dissipation Pd

700mW

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Pin Count

6

Height

1mm

Length

2.9mm

Standards/Approvals

No

Width

1.5mm

Series

PBSS4160DPN

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

Low Saturation Voltage Dual NPN/PNP Transistors, Nexperia


A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage Dual NPN/PNP Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in Compact space-saving packages. The reduced losses of these transistors results in lower heat generation and an overall increase in efficiency when used in switching and digital applications.

Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy