Nexperia PBSS4140DPN,115 Transistor, 1 A NPN + PNP, 40 V, 6-Pin TSOP
- RS Stock No.:
- 179-1003
- Mfr. Part No.:
- PBSS4140DPN,115
- Brand:
- Nexperia
This image is representative of the product range
Add 15000 more to save $345.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$690.00
(exc. GST)
$750.00
(inc. GST)
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.23 | $690.00 | - |
| 15000 + | $0.207 | $621.00 | $345.00 |
*price indicative
- RS Stock No.:
- 179-1003
- Mfr. Part No.:
- PBSS4140DPN,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 40V | |
| Package Type | TSOP | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage VCBO | 40V | |
| Minimum DC Current Gain hFE | 160 | |
| Transistor Polarity | NPN + PNP | |
| Maximum Power Dissipation Pd | 370mW | |
| Minimum Operating Temperature | -65°C | |
| Maximum Transition Frequency ft | 150MHz | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 6 | |
| Height | 1.1mm | |
| Series | PBSS4140DPN | |
| Width | 1.5mm | |
| Standards/Approvals | RoHS | |
| Length | 3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 40V | ||
Package Type TSOP | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage VCBO 40V | ||
Minimum DC Current Gain hFE 160 | ||
Transistor Polarity NPN + PNP | ||
Maximum Power Dissipation Pd 370mW | ||
Minimum Operating Temperature -65°C | ||
Maximum Transition Frequency ft 150MHz | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 6 | ||
Height 1.1mm | ||
Series PBSS4140DPN | ||
Width 1.5mm | ||
Standards/Approvals RoHS | ||
Length 3mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Low Saturation Voltage Dual NPN/PNP Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia PBSS4140DPN 1 A NPN + PNP 6-Pin TSOP
- Nexperia Transistor 60 V, 6-Pin TSOP
- Nexperia Transistor 60 V, 6-Pin TSOP
- Nexperia Transistor -60 V, 6-Pin TSOP
- Nexperia Transistor -45 V, 6-Pin TSOP
- Nexperia PBSS4160DPN 1 A NPN + PNP 6-Pin TSOP
- Nexperia PBSS4160DS 1 A NPN 6-Pin TSOP
- Nexperia PBSS5160DS -1 A PNP 6-Pin TSOP
