Nexperia PMST2907A,115 Transistor, -600 mA PNP, -60 V, 3-Pin UMT
- RS Stock No.:
- 166-0324
- Mfr. Part No.:
- PMST2907A,115
- Brand:
- Nexperia
This image is representative of the product range
Add 15000 more to save $75.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$153.00
(exc. GST)
$168.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.051 | $153.00 | - |
| 15000 + | $0.046 | $138.00 | $75.00 |
*price indicative
- RS Stock No.:
- 166-0324
- Mfr. Part No.:
- PMST2907A,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -600mA | |
| Maximum Collector Emitter Voltage Vceo | -60V | |
| Package Type | UMT | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Power Dissipation Pd | 200mW | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 100 | |
| Maximum Transition Frequency ft | 200MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 1.1mm | |
| Length | 2.2mm | |
| Standards/Approvals | No | |
| Width | 2.2mm | |
| Series | PMST2907A | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -600mA | ||
Maximum Collector Emitter Voltage Vceo -60V | ||
Package Type UMT | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Power Dissipation Pd 200mW | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 100 | ||
Maximum Transition Frequency ft 200MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 1.1mm | ||
Length 2.2mm | ||
Standards/Approvals No | ||
Width 2.2mm | ||
Series PMST2907A | ||
Automotive Standard AEC-Q101 | ||
Small Signal PNP Transistors, Nexperia
Bipolar Transistors, Nexperia
- RS Stock No. 5045862P
- Mfr. Part No. PMST2907A,115
- RS Stock No. 5045862
- Mfr. Part No. PMST2907A,115
- RS Stock No. 6531392
- Mfr. Part No. BC859CW,115
- RS Stock No. 6531392P
- Mfr. Part No. BC859CW,115









