Nexperia PBSS5160U,115 Transistor, -1 A PNP, -60 V, 3-Pin UMT

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

$10.30

(exc. GST)

$11.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 740$0.515$10.30
760 - 1480$0.501$10.02
1500 +$0.495$9.90

*price indicative

Packaging Options:
RS Stock No.:
485-353
Mfr. Part No.:
PBSS5160U,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

-1A

Maximum Collector Emitter Voltage Vceo

-60V

Package Type

UMT

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

80V

Maximum Transition Frequency ft

185MHz

Minimum Operating Temperature

-65°C

Transistor Polarity

PNP

Minimum DC Current Gain hFE

100

Maximum Power Dissipation Pd

415mW

Maximum Emitter Base Voltage VEBO

5V

Pin Count

3

Maximum Operating Temperature

150°C

Length

2mm

Standards/Approvals

No

Width

1.25mm

Series

PBSS5160U

Height

950μm

Automotive Standard

AEC-Q101

Low Saturation Voltage PNP Transistors


A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage PNP Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in Compact space-saving packages. The reduced losses of these transistors results in lower heat generation and an overall increase in efficiency when used in switching and digital applications.

Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy