onsemi MJD340T4G Transistor, 500 mA NPN, 300 V, 3-Pin DPAK
- RS Stock No.:
- 163-2499
- Mfr. Part No.:
- MJD340T4G
- Brand:
- onsemi
This image is representative of the product range
Add 5000 more to save $35.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$797.50
(exc. GST)
$877.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.319 | $797.50 | - |
| 5000 - 7500 | $0.312 | $780.00 | $35.00 |
| 10000 + | $0.307 | $767.50 | $120.00 |
*price indicative
- RS Stock No.:
- 163-2499
- Mfr. Part No.:
- MJD340T4G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 300V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 300V | |
| Minimum DC Current Gain hFE | 30 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 3V | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 10MHz | |
| Maximum Power Dissipation Pd | 1.56W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 10.41mm | |
| Height | 2.38mm | |
| Series | MJD340 | |
| Width | 6.73mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 300V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 300V | ||
Minimum DC Current Gain hFE 30 | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 3V | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 10MHz | ||
Maximum Power Dissipation Pd 1.56W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 10.41mm | ||
Height 2.38mm | ||
Series MJD340 | ||
Width 6.73mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Standards
Related links
- onsemi Transistor 300 V, 3-Pin DPAK
- onsemi Transistor 300 V dc, 3-Pin DPAK
- STMicroelectronics Transistor 300 V, 3-Pin DPAK
- STMicroelectronics MJD340T4 Transistor 300 V, 3-Pin DPAK
- onsemi MJD340G Transistor 300 V dc, 3-Pin DPAK
- onsemi Transistor 300 V, 3-Pin TO-92
- onsemi Transistor 300 V, 3-Pin TO-225
- onsemi Transistor 300 V, 3-Pin SOT-23
