onsemi MJE340G Transistor, 500 mA NPN, 300 V, 3-Pin TO-225
- RS Stock No.:
- 145-3502
- Mfr. Part No.:
- MJE340G
- Brand:
- onsemi
This image is representative of the product range
Add 1000 more to save $11.00
View bulk pricing optionsSubtotal (1 box of 500 units)*
$219.00
(exc. GST)
$241.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 April 2027
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 500 - 500 | $0.438 | $219.00 | - |
| 1000 - 1500 | $0.427 | $213.50 | $11.00 |
| 2000 + | $0.421 | $210.50 | $34.00 |
*price indicative
- RS Stock No.:
- 145-3502
- Mfr. Part No.:
- MJE340G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 300V | |
| Package Type | TO-225 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Emitter Base Voltage VEBO | 3V | |
| Minimum Operating Temperature | -65°C | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Power Dissipation Pd | 20W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Length | 7.8mm | |
| Height | 11.04mm | |
| Width | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 300V | ||
Package Type TO-225 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage VEBO 3V | ||
Minimum Operating Temperature -65°C | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Power Dissipation Pd 20W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Length 7.8mm | ||
Height 11.04mm | ||
Width 3mm | ||
Automotive Standard No | ||
Standards
Related links
- onsemi MJE340G Transistor 300 V, 3-Pin TO-225
- onsemi Transistor 300 V, 3-Pin DPAK
- onsemi Transistor 300 V, 3-Pin TO-92
- onsemi Transistor 300 V, 3-Pin SOT-23
- onsemi Transistor 300 V dc, 3-Pin DPAK
- onsemi MPSA42 Transistor 300 V, 3-Pin TO-92
- onsemi MJD340T4G Transistor 300 V, 3-Pin DPAK
- onsemi KSP42TA Transistor 300 V, 3-Pin TO-92
