onsemi KSP42TA Transistor, 500 mA NPN, 300 V, 3-Pin TO-92
- RS Stock No.:
- 166-2434
- Mfr. Part No.:
- KSP42TA
- Brand:
- onsemi
This image is representative of the product range
Add 4000 more to save $12.00
View bulk pricing optionsSubtotal (1 tape of 2000 units)*
$220.00
(exc. GST)
$240.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 4,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.11 | $220.00 | - |
| 4000 - 6000 | $0.107 | $214.00 | $12.00 |
| 8000 + | $0.105 | $210.00 | $40.00 |
*price indicative
- RS Stock No.:
- 166-2434
- Mfr. Part No.:
- KSP42TA
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 300V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 300V | |
| Minimum DC Current Gain hFE | 25 | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 625mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.58mm | |
| Series | KSP42T | |
| Width | 3.86mm | |
| Standards/Approvals | No | |
| Height | 4.85mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 300V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 300V | ||
Minimum DC Current Gain hFE 25 | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 625mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 4.58mm | ||
Series KSP42T | ||
Width 3.86mm | ||
Standards/Approvals No | ||
Height 4.85mm | ||
Automotive Standard No | ||
High Voltage NPN Transistors, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi Transistor 300 V, 3-Pin TO-92
- onsemi KSP42TA Transistor 300 V, 3-Pin TO-92
- onsemi MPSA42 Transistor 300 V, 3-Pin TO-92
- onsemi Transistor 300 V, 3-Pin DPAK
- onsemi Transistor 300 V, 3-Pin TO-225
- onsemi Transistor 300 V, 3-Pin SOT-23
- Diodes Inc ZTX457 Transistor 300 V, 3-Pin TO-92
- onsemi Transistor 300 V dc, 3-Pin DPAK
