STMicroelectronics MJD340T4 Transistor, 500 mA NPN, 300 V, 3-Pin DPAK
- RS Stock No.:
- 102-3555
- Mfr. Part No.:
- MJD340T4
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$925.00
(exc. GST)
$1,025.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 10000 | $0.37 | $925.00 |
| 12500 + | $0.333 | $832.50 |
*price indicative
- RS Stock No.:
- 102-3555
- Mfr. Part No.:
- MJD340T4
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 300V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 300V | |
| Maximum Power Dissipation Pd | 15W | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Emitter Base Voltage VEBO | 3V | |
| Minimum Operating Temperature | 0°C | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Length | 6.6mm | |
| Width | 2.4mm | |
| Height | 10.1mm | |
| Series | MJD340 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 300V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 300V | ||
Maximum Power Dissipation Pd 15W | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Emitter Base Voltage VEBO 3V | ||
Minimum Operating Temperature 0°C | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Length 6.6mm | ||
Width 2.4mm | ||
Height 10.1mm | ||
Series MJD340 | ||
Automotive Standard No | ||
NPN Power Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
- RS Stock No. 7140997
- Mfr. Part No. MJE340
- RS Stock No. 1686815
- Mfr. Part No. MJE340
- RS Stock No. 6867903P
- Mfr. Part No. MJD44H11T4
- RS Stock No. 7905343
- Mfr. Part No. MJD340G
Related links
- STMicroelectronics MJD340T4 Transistor 300 V, 3-Pin DPAK
- STMicroelectronics Transistor 300 V, 3-Pin SOT-32
- onsemi Transistor 300 V, 3-Pin DPAK
- onsemi MJD340T4G Transistor 300 V, 3-Pin DPAK
- onsemi Transistor 300 V dc, 3-Pin DPAK
- onsemi MJD340G Transistor 300 V dc, 3-Pin DPAK
- STMicroelectronics MJE340 Transistor 300 V, 3-Pin SOT-32
- Infineon SMBTA42E6327HTSA1 Transistor 300 V, 3-Pin SOT-23











