onsemi BCP69T1G Bipolar Transistor, -1 A PNP, -20 V, 4-Pin SOT-223

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save $18.00

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$347.00

(exc. GST)

$382.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$0.347$347.00-
2000 - 3000$0.338$338.00$18.00
4000 +$0.333$333.00$56.00

*price indicative

RS Stock No.:
163-2358
Mfr. Part No.:
BCP69T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Bipolar Transistor

Maximum DC Collector Current Idc

-1A

Maximum Collector Emitter Voltage Vceo

-20V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

25V

Minimum Operating Temperature

-65°C

Maximum Emitter Base Voltage VEBO

5V

Minimum DC Current Gain hFE

50

Maximum Power Dissipation Pd

1.5W

Transistor Polarity

PNP

Maximum Transition Frequency ft

60MHz

Pin Count

4

Maximum Operating Temperature

150°C

Series

BCP69

Width

3.7mm

Standards/Approvals

No

Height

1.75mm

Length

6.7mm

Automotive Standard

AEC-Q101

General Purpose PNP Transistors, Up to 1A, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Each (In a Pack of 50)
$1.196
  • RS Stock No. 0463082P
  • Mfr. Part No. BCP69T1G
Each (Supplied on a Reel)
$1.196
  • RS Stock No. 1844633
  • Mfr. Part No. BCP53T1G
Each (In a Pack of 100)
$0.738
  • RS Stock No. 1844633P
  • Mfr. Part No. BCP53T1G
Each (Supplied on a Reel)
$0.738

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy