Diodes Inc BC847PN-7-F Transistor, 100 mA NPN + PNP, 45 V, 6-Pin SOT-363

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
121-9473
Mfr. Part No.:
BC847PN-7-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

45V

Package Type

SOT-363

Mount Type

Surface

Transistor Configuration

Isolated

Maximum Collector Base Voltage VCBO

50V

Transistor Polarity

NPN + PNP

Minimum DC Current Gain hFE

200

Maximum Emitter Base Voltage VEBO

6V

Maximum Transition Frequency ft

200MHz

Maximum Power Dissipation Pd

200mW

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Pin Count

6

Width

2.2mm

Standards/Approvals

No

Length

2.2mm

Series

BC847PN

Height

1.1mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Small Signal Dual NPN/PNP Transistors, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy