onsemi 2SC5658M3T5G Transistor, 150 mA, 50 V, 3-Pin SOT-723
- RS Stock No.:
- 163-2012
- Mfr. Part No.:
- 2SC5658M3T5G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-2012
- Mfr. Part No.:
- 2SC5658M3T5G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current (Idc) | 150 mA | |
| Maximum Collector Emitter Voltage (Vceo) | 50 V | |
| Pin Count | 3 | |
| Package Type | SOT-723 | |
| Maximum Collector Base Voltage (VCBO) | 50 V | |
| Maximum Emitter Base Voltage (VEBO) | 7 V | |
| Maximum Operating Temperature | 150 °C | |
| Minimum DC Current Gain (hFE) | 120 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current (Idc) 150 mA | ||
Maximum Collector Emitter Voltage (Vceo) 50 V | ||
Pin Count 3 | ||
Package Type SOT-723 | ||
Maximum Collector Base Voltage (VCBO) 50 V | ||
Maximum Emitter Base Voltage (VEBO) 7 V | ||
Maximum Operating Temperature 150 °C | ||
Minimum DC Current Gain (hFE) 120 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
- COO (Country of Origin):
- CN
General Purpose NPN Transistors, up to 1A, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi 2SC5658M3T5G Transistor 50 V, 3-Pin SOT-723
- ROHM 2SD2654TLW NPN Transistor 50 V, 3-Pin SOT-416
- ROHM 2SD2226KT146W NPN Transistor 50 V, 3-Pin SOT-346
- ROHM 2SC4081T106Q/R NPN Transistor 50 V, 3-Pin SOT-323
- ROHM 2SAR523MT2L PNP Transistor -50 V, 3-Pin SOT-723
- ROHM DTC024XMT2L NPN Digital Transistor 50 V, 3-Pin SOT-723
- ROHM 2SC4617TLQ Transistor 50 V, 3-Pin SOT-416
- Toshiba 2SC2712-Y(F) Transistor 50 V, 3-Pin SOT-346
