onsemi NSV40200LT1G Transistor, -2 A PNP, -40 V dc, 3-Pin SOT-23
- RS Stock No.:
- 163-1099
- Mfr. Part No.:
- NSV40200LT1G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$702.00
(exc. GST)
$771.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.234 | $702.00 |
| 6000 - 9000 | $0.228 | $684.00 |
| 12000 + | $0.225 | $675.00 |
*price indicative
- RS Stock No.:
- 163-1099
- Mfr. Part No.:
- NSV40200LT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -2A | |
| Maximum Collector Emitter Voltage Vceo | -40V dc | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 40V dc | |
| Maximum Transition Frequency ft | 100MHz | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 150 | |
| Maximum Emitter Base Voltage VEBO | -7V | |
| Maximum Power Dissipation Pd | 460mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Width | 2.64mm | |
| Standards/Approvals | No | |
| Length | 3.04mm | |
| Height | 1.11mm | |
| Series | NSV40200L | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -2A | ||
Maximum Collector Emitter Voltage Vceo -40V dc | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 40V dc | ||
Maximum Transition Frequency ft 100MHz | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 150 | ||
Maximum Emitter Base Voltage VEBO -7V | ||
Maximum Power Dissipation Pd 460mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Width 2.64mm | ||
Standards/Approvals No | ||
Length 3.04mm | ||
Height 1.11mm | ||
Series NSV40200L | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
General Purpose PNP Transistors, Over 1A, ON Semiconductor
Standards
Related links
- onsemi NSV40200LT1G Transistor -40 V dc, 3-Pin SOT-23
- onsemi Transistor -40 V dc, 3-Pin SOT-23
- onsemi Transistor -40 V dc, 3-Pin SOT-23
- onsemi Transistor -40 V dc, 3-Pin SOT-23
- onsemi Transistor 40 V dc, 3-Pin SOT-23
- onsemi MMBT4403LT3G Transistor -40 V dc, 3-Pin SOT-23
- onsemi MMBT3906LT3G Transistor -40 V dc, 3-Pin SOT-23
- onsemi SMMBT3906LT1G Transistor -40 V dc, 3-Pin SOT-23
