onsemi NSS40201LT1G Transistor, 2 A NPN, 40 V dc, 3-Pin SOT-23

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$690.00

(exc. GST)

$750.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000$0.23$690.00
6000 - 9000$0.225$675.00
12000 +$0.221$663.00

*price indicative

RS Stock No.:
163-1098
Mfr. Part No.:
NSS40201LT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

2A

Maximum Collector Emitter Voltage Vceo

40V dc

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

40V dc

Maximum Transition Frequency ft

100MHz

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

6V

Minimum DC Current Gain hFE

180

Maximum Power Dissipation Pd

460mW

Transistor Polarity

NPN

Pin Count

3

Maximum Operating Temperature

150°C

Length

3.04mm

Width

2.64mm

Standards/Approvals

No

Series

e2PowerEdge

Height

1.11mm

Automotive Standard

No

COO (Country of Origin):
CN

General Purpose NPN Transistors, Over 1A, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy