onsemi SMMBT3906LT1G Transistor, -200 mA PNP, -40 V dc, 3-Pin SOT-23
- RS Stock No.:
- 781-5238
- Mfr. Part No.:
- SMMBT3906LT1G
- Brand:
- onsemi
This image is representative of the product range
Add 800 more to save $1.60
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$8.90
(exc. GST)
$9.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 40,500 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 700 | $0.089 | $8.90 | - |
| 800 - 1400 | $0.087 | $8.70 | $1.60 |
| 1500 + | $0.086 | $8.60 | $4.50 |
*price indicative
- RS Stock No.:
- 781-5238
- Mfr. Part No.:
- SMMBT3906LT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -200mA | |
| Maximum Collector Emitter Voltage Vceo | -40V dc | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 40V dc | |
| Maximum Power Dissipation Pd | 225mW | |
| Maximum Transition Frequency ft | 100MHz | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum DC Current Gain hFE | 30 | |
| Transistor Polarity | PNP | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 1.11mm | |
| Length | 3.04mm | |
| Width | 2.64mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -200mA | ||
Maximum Collector Emitter Voltage Vceo -40V dc | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 40V dc | ||
Maximum Power Dissipation Pd 225mW | ||
Maximum Transition Frequency ft 100MHz | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum DC Current Gain hFE 30 | ||
Transistor Polarity PNP | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 1.11mm | ||
Length 3.04mm | ||
Width 2.64mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Small Signal PNP Transistors, ON Semiconductor
Standards
Related links
- onsemi Transistor -40 V dc, 3-Pin SOT-23
- onsemi Transistor -40 V, 3-Pin SOT-23
- onsemi Transistor -40 V, 6-Pin SOT-23
- onsemi FMB3906 Transistor -40 V, 6-Pin SOT-23
- onsemi MMBT3906LT1G Transistor -40 V, 3-Pin SOT-23
- onsemi MBT3906DW1T1G Transistor -40 V, 6-Pin SOT-363
- onsemi Transistor -40 V, 6-Pin SOT-363
- Nexperia MMBT3906 -200 mA PNP 3-Pin SOT-23
