onsemi MMBT3906LT3G Transistor, -800 mA PNP, -40 V dc, 3-Pin SOT-23
- RS Stock No.:
- 145-3940
- Mfr. Part No.:
- MMBT3906LT3G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 10000 units)*
$340.00
(exc. GST)
$370.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 60,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 40000 | $0.034 | $340.00 |
| 50000 + | $0.031 | $310.00 |
*price indicative
- RS Stock No.:
- 145-3940
- Mfr. Part No.:
- MMBT3906LT3G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -800mA | |
| Maximum Collector Emitter Voltage Vceo | -40V dc | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 40V dc | |
| Minimum Operating Temperature | -55°C | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Maximum Transition Frequency ft | 100MHz | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 225mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 3.04mm | |
| Height | 400μm | |
| Width | 2.64mm | |
| Standards/Approvals | No | |
| Series | MMBT3906L | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -800mA | ||
Maximum Collector Emitter Voltage Vceo -40V dc | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 40V dc | ||
Minimum Operating Temperature -55°C | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Maximum Transition Frequency ft 100MHz | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 225mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 3.04mm | ||
Height 400μm | ||
Width 2.64mm | ||
Standards/Approvals No | ||
Series MMBT3906L | ||
Automotive Standard No | ||
General Purpose PNP Transistors, Up to 1A, ON Semiconductor
Standards
Related links
- onsemi MMBT3906LT3G Transistor -40 V dc, 3-Pin SOT-23
- onsemi Transistor -60 V, 3-Pin SOT-23
- onsemi Transistor 25 V, 3-Pin SOT-23
- onsemi Transistor 40 V, 3-Pin SOT-23
- onsemi Transistor -40 V dc, 3-Pin SOT-23
- onsemi Transistor -40 V dc, 3-Pin SOT-23
- onsemi Transistor 32 V, 3-Pin SOT-23
- onsemi Transistor 25 V, 3-Pin SOT-23
