onsemi NSS40300MDR2G Transistor, -3 A PNP, -40 V dc, 8-Pin SOIC
- RS Stock No.:
- 162-9189
- Mfr. Part No.:
- NSS40300MDR2G
- Brand:
- onsemi
This image is representative of the product range
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 162-9189
- Mfr. Part No.:
- NSS40300MDR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -3A | |
| Maximum Collector Emitter Voltage Vceo | -40V dc | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage VCBO | 40V dc | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 150 | |
| Maximum Emitter Base Voltage VEBO | -7V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Power Dissipation Pd | 783mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 8 | |
| Height | 1.75mm | |
| Width | 4mm | |
| Series | e2PowerEdge | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -3A | ||
Maximum Collector Emitter Voltage Vceo -40V dc | ||
Package Type SOIC | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage VCBO 40V dc | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 150 | ||
Maximum Emitter Base Voltage VEBO -7V | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Power Dissipation Pd 783mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 8 | ||
Height 1.75mm | ||
Width 4mm | ||
Series e2PowerEdge | ||
Standards/Approvals No | ||
Length 5mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- PH
General Purpose PNP Transistors, Over 1A, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi NSS40300MDR2G Transistor -40 V dc, 8-Pin SOIC
- onsemi Transistor 40 V, 8-Pin SOIC
- onsemi Transistor -40 V, 4-Pin SOT-223
- onsemi NSS40302PDR2G Transistor 40 V, 8-Pin SOIC
- onsemi NJT4030PT3G Transistor -40 V, 4-Pin SOT-223
- onsemi FZT790A Transistor -40 V, 4-Pin SOT-223
- Diodes Inc Transistor -40 V, 3-Pin SOT-23
- Diodes Inc FZT1151ATA Transistor -40 V, 4-Pin SOT-223
