onsemi NSS40302PDR2G Transistor, 3 A NPN + PNP, 40 V, 8-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 625 more to save 2%

View bulk pricing options

Subtotal (1 tape of 25 units)*

$44.22

(exc. GST)

$48.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,275 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
25 - 600$1.769$44.23-
625 - 1225$1.725$43.132%
1250 +$1.698$42.454%

*price indicative

Packaging Options:
RS Stock No.:
805-4522
Mfr. Part No.:
NSS40302PDR2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

3A

Maximum Collector Emitter Voltage Vceo

40V

Package Type

SOIC

Mount Type

Surface

Transistor Configuration

Isolated

Maximum Collector Base Voltage VCBO

40V

Maximum Transition Frequency ft

100MHz

Transistor Polarity

NPN + PNP

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

783mW

Maximum Emitter Base Voltage VEBO

6V

Minimum DC Current Gain hFE

180

Pin Count

8

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

4mm

Series

e2PowerEdge

Height

1.75mm

Length

5mm

Automotive Standard

AEC-Q101

Dual NPN/PNP Transistors, ON Semiconductor


Dual transistor packages each containing an NPN and a PNP device

  • RS Stock No. 8054522P
  • Mfr. Part No. NSS40302PDR2G
Each (Supplied on a Reel)
$1.769
  • RS Stock No. 0485313P
  • Mfr. Part No. PBSS4160DPN,115
Each (Supplied on a Reel)
$0.875
  • RS Stock No. 0485313
  • Mfr. Part No. PBSS4160DPN,115
Each (In a Pack of 20)
$0.875
  • RS Stock No. 8009995P
  • Mfr. Part No. CPH5524-TL-E
Each (Supplied on a Reel)
$1.007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy