Diodes Inc Transistor, -3 A PNP, -40 V, 3-Pin SOT-23
- RS Stock No.:
- 922-8055
- Mfr. Part No.:
- ZXTP25040DFHTA
- Brand:
- DiodesZetex
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,290.00
(exc. GST)
$1,410.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 51,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.43 | $1,290.00 | - |
| 6000 - 9000 | $0.42 | $1,260.00 | 2% |
| 12000 + | $0.413 | $1,239.00 | 3% |
*price indicative
- RS Stock No.:
- 922-8055
- Mfr. Part No.:
- ZXTP25040DFHTA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -3A | |
| Maximum Collector Emitter Voltage Vceo | -40V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -45V | |
| Maximum Transition Frequency ft | 270MHz | |
| Maximum Power Dissipation Pd | 1.81W | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Emitter Base Voltage VEBO | -7V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 3mm | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Series | ZXTPX | |
| Width | 2.5mm | |
| Automotive Standard | AEC-Q200, AEC-Q100, AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -3A | ||
Maximum Collector Emitter Voltage Vceo -40V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -45V | ||
Maximum Transition Frequency ft 270MHz | ||
Maximum Power Dissipation Pd 1.81W | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Emitter Base Voltage VEBO -7V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 3mm | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Series ZXTPX | ||
Width 2.5mm | ||
Automotive Standard AEC-Q200, AEC-Q100, AEC-Q101 | ||
- COO (Country of Origin):
- DE
General Purpose PNP Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc ZXTP25040DFHTA Transistor -40 V, 3-Pin SOT-23
- Diodes Inc Transistor -40 V, 3-Pin SOT-23
- Diodes Inc Transistor -40 V, 3-Pin SOT-23
- Diodes Inc Transistor -40 V, 3-Pin SOT-23
- Diodes Inc Transistor -40 V, 3-Pin SOT-89
- Diodes Inc Transistor -40 V, 3-Pin SOT-23
- Diodes Inc Transistor -40 V, 3-Pin SOT-89
- Diodes Inc Transistor -40 V, 3-Pin SOT-89
