Infineon Transistor, 25 mA NPN, 13 V, 4-Pin SOT-343
- RS Stock No.:
- 165-8077
- Mfr. Part No.:
- BFP720H6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Add 15000 more to save $555.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,125.00
(exc. GST)
$1,236.00
(inc. GST)
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.375 | $1,125.00 | - |
| 15000 + | $0.338 | $1,014.00 | $555.00 |
*price indicative
- RS Stock No.:
- 165-8077
- Mfr. Part No.:
- BFP720H6327XTSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 25mA | |
| Maximum Collector Emitter Voltage Vceo | 13V | |
| Package Type | SOT-343 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 13V | |
| Maximum Transition Frequency ft | 45GHz | |
| Maximum Emitter Base Voltage VEBO | 1.2V | |
| Maximum Power Dissipation Pd | 100mW | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 160 | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Width | 2.1mm | |
| Standards/Approvals | No | |
| Length | 2mm | |
| Height | 900μm | |
| Series | BFP720 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 25mA | ||
Maximum Collector Emitter Voltage Vceo 13V | ||
Package Type SOT-343 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 13V | ||
Maximum Transition Frequency ft 45GHz | ||
Maximum Emitter Base Voltage VEBO 1.2V | ||
Maximum Power Dissipation Pd 100mW | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 160 | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Width 2.1mm | ||
Standards/Approvals No | ||
Length 2mm | ||
Height 900μm | ||
Series BFP720 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
SiGe RF Bipolar Transistors, Infineon
Bipolar Transistors, Infineon
Related links
- Infineon BFP720H6327XTSA1 Transistor 13 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 15 V, 4-Pin SOT-343
- Infineon BFP405FH6327XTSA1 RF Bipolar Transistor 15 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 13 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 13 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 13 V, 4-Pin SOT-343
- Infineon BFP640ESDH6327XTSA1 RF Bipolar Transistor 13 V, 4-Pin SOT-343
- Infineon BFP740FH6327XTSA1 RF Bipolar Transistor 13 V, 4-Pin SOT-343
