Nexperia PMBT2907A,215 Transistor, -600 mA PNP, -60 V, 3-Pin SOT-23
- RS Stock No.:
- 151-2827
- Mfr. Part No.:
- PMBT2907A,215
- Brand:
- Nexperia
This image is representative of the product range
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 250 units)*
$17.50
(exc. GST)
$20.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 250 unit(s) ready to ship from another location
- Plus 1,750 unit(s) shipping from 17 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 250 - 500 | $0.07 | $17.50 | - |
| 750 - 1250 | $0.068 | $17.00 | 2% |
| 1500 + | $0.067 | $16.75 | 4% |
*price indicative
- RS Stock No.:
- 151-2827
- Mfr. Part No.:
- PMBT2907A,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -600mA | |
| Maximum Collector Emitter Voltage Vceo | -60V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -60V | |
| Transistor Polarity | PNP | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Transition Frequency ft | 200MHz | |
| Minimum DC Current Gain hFE | 50 | |
| Maximum Power Dissipation Pd | 250mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.9mm | |
| Height | 1mm | |
| Series | PMBT2907A | |
| Width | 1.3mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -600mA | ||
Maximum Collector Emitter Voltage Vceo -60V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -60V | ||
Transistor Polarity PNP | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum Operating Temperature -65°C | ||
Maximum Transition Frequency ft 200MHz | ||
Minimum DC Current Gain hFE 50 | ||
Maximum Power Dissipation Pd 250mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 2.9mm | ||
Height 1mm | ||
Series PMBT2907A | ||
Width 1.3mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Related links
- Nexperia PMBT2907A -600 mA PNP 3-Pin SOT-23
- Nexperia Transistor -60 V, 3-Pin SOT-23
- Nexperia Transistor -60 V, 3-Pin SOT-89
- Nexperia Transistor -40 V, 3-Pin SOT-23
- Nexperia Transistor -60 V, 3-Pin UMT
- Nexperia BSR16 -600 mA PNP 3-Pin SOT-23
- Nexperia Transistor 40 V, 3-Pin SOT-23
- onsemi Transistor -60 V, 3-Pin SOT-23
