Nexperia BSR16,215 Transistor, -600 mA PNP, -60 V, 3-Pin SOT-23
- RS Stock No.:
- 152-3688
- Mfr. Part No.:
- BSR16,215
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$29.65
(exc. GST)
$32.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,300 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 700 | $0.593 | $29.65 |
| 750 - 1450 | $0.578 | $28.90 |
| 1500 + | $0.569 | $28.45 |
*price indicative
- RS Stock No.:
- 152-3688
- Mfr. Part No.:
- BSR16,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -600mA | |
| Maximum Collector Emitter Voltage Vceo | -60V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -60V | |
| Minimum Operating Temperature | -65°C | |
| Minimum DC Current Gain hFE | 100 | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 250mW | |
| Maximum Transition Frequency ft | 200MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | BSR16 | |
| Standards/Approvals | RoHS | |
| Width | 1.4mm | |
| Length | 3mm | |
| Height | 600μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -600mA | ||
Maximum Collector Emitter Voltage Vceo -60V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -60V | ||
Minimum Operating Temperature -65°C | ||
Minimum DC Current Gain hFE 100 | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 250mW | ||
Maximum Transition Frequency ft 200MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series BSR16 | ||
Standards/Approvals RoHS | ||
Width 1.4mm | ||
Length 3mm | ||
Height 600μm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Nexperia Transistor -60 V, 3-Pin SOT-23
- Nexperia PMBT2907A -600 mA PNP 3-Pin SOT-23
- onsemi Transistor -60 V, 3-Pin SOT-23
- onsemi MMBT2907ALT3G Transistor -60 V, 3-Pin SOT-23
- Diodes Inc MMBT2907A-7-F Transistor -60 V, 3-Pin SOT-23
- Diodes Inc Transistor -60 V, 3-Pin SOT-23
- Nexperia Transistor -60 V, 3-Pin SOT-89
- Nexperia PXT2907A -600 mA PNP 3-Pin SOT-89
