Nexperia PUMD24,115 Resistor-Equipped Transistor, 100 mA NPN + PNP, 50 V, 6-Pin SOT

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
151-2745
Mfr. Part No.:
PUMD24,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Resistor-Equipped Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

50V

Package Type

SOT

Mount Type

Surface

Transistor Configuration

Dual

Maximum Collector Base Voltage VCBO

50V

Maximum Power Dissipation Pd

300mW

Transistor Polarity

NPN + PNP

Minimum DC Current Gain hFE

80

Maximum Emitter Base Voltage VEBO

10V

Minimum Operating Temperature

-65°C

Pin Count

6

Maximum Operating Temperature

150°C

Length

2.1mm

Height

950μm

Standards/Approvals

No

Series

PUMD24

Width

1.25mm

Automotive Standard

No

COO (Country of Origin):
MY
Resistor Equipped Transistors (RETs), Space- and cost-saving solutions that reduce your component count and simplify circuit design, By combining transistors with their attendant resistors, RETs make excellent space- and cost-saving solutions. We offer some 400 products, so you can find the best fit for your application. Within our portfolio you will find single and dual RETs with a great variety of resistor combinations. Furthermore you can also choose from ranges with SMD and leaded packages.

± 10% resistance ratio tolerance

Reduces pick and place costs

Built-in bias resistors

Reduces component count

100 mA, 500 mA and up to 800 mA output current capability

Simplifies circuit design

NPN/PNP resistor-equipped transistors; R1 = 100 kOhm, R2 = 100 kOhm, NPN/PNP Resistor-Equipped Transistors (RET).

Built-in bias resistors

Simplifies circuit design

Reduces component count

Reduces pick and place costs

AEC-Q101 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy