- RS Stock No.:
- 151-2777
- Mfr. Part No.:
- PDTC144WT,215
- Brand:
- Nexperia
On back order for despatch 18/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 250)
$0.073
(exc. GST)
$0.08
(inc. GST)
Units | Per unit | Per Pack* |
250 - 500 | $0.073 | $18.25 |
750 - 1250 | $0.071 | $17.75 |
1500 + | $0.07 | $17.50 |
*price indicative |
- RS Stock No.:
- 151-2777
- Mfr. Part No.:
- PDTC144WT,215
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Resistor Equipped Transistors (RETs), Space- and cost-saving solutions that reduce your component count and simplify circuit design, By combining transistors with their attendant resistors, RETs make excellent space- and cost-saving solutions. We offer some 400 products, so you can find the best fit for your application. Within our portfolio you will find single and dual RETs with a great variety of resistor combinations. Furthermore you can also choose from ranges with SMD and leaded packages.
± 10% resistance ratio tolerance
Reduces pick and place costs
Built-in bias resistors
Reduces component count
100 mA, 500 mA and up to 800 mA output current capability
Simplifies circuit design
Reduces pick and place costs
Built-in bias resistors
Reduces component count
100 mA, 500 mA and up to 800 mA output current capability
Simplifies circuit design
NPN resistor-equipped transistors
R1 = 47 kOhm, R2 = 22 kOhm, NPN resistor-equipped transistor (see "Simplified outline, symbol and pinning" for package details).
Built-in bias resistors
Simplified circuit design
Reduction of component count
Reduced pick and place costs.
AEC-Q101 qualified
Simplified circuit design
Reduction of component count
Reduced pick and place costs.
AEC-Q101 qualified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SOT |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 250 mW |
Transistor Configuration | Single |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Typical Resistor Ratio | 0.47 |
Dimensions | 3 x 1.4 x 1mm |
Typical Input Resistor | 47 kΩ |
Maximum Operating Temperature | +150 °C |
Base-Emitter Resistor | 22kΩ |