Nexperia PUMD18,115 Resistor-Equipped Transistor, 100 mA NPN + PNP, 50 V, 6-Pin SOT
- RS Stock No.:
- 151-2773
- Mfr. Part No.:
- PUMD18,115
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 pack of 250 units)*
$34.00
(exc. GST)
$37.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,500 left, ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 250 - 500 | $0.136 | $34.00 |
| 750 - 1250 | $0.133 | $33.25 |
| 1500 + | $0.131 | $32.75 |
*price indicative
- RS Stock No.:
- 151-2773
- Mfr. Part No.:
- PUMD18,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Resistor-Equipped Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SOT | |
| Mount Type | Surface | |
| Transistor Configuration | Dual | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Minimum Operating Temperature | -65°C | |
| Transistor Polarity | NPN + PNP | |
| Maximum Transition Frequency ft | 230MHz | |
| Maximum Power Dissipation Pd | 300mW | |
| Minimum DC Current Gain hFE | 50 | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 6 | |
| Height | 950μm | |
| Series | PUMD18 | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Length | 2.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Resistor-Equipped Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SOT | ||
Mount Type Surface | ||
Transistor Configuration Dual | ||
Maximum Collector Base Voltage VCBO 50V | ||
Minimum Operating Temperature -65°C | ||
Transistor Polarity NPN + PNP | ||
Maximum Transition Frequency ft 230MHz | ||
Maximum Power Dissipation Pd 300mW | ||
Minimum DC Current Gain hFE 50 | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 6 | ||
Height 950μm | ||
Series PUMD18 | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Length 2.1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Related links
- Nexperia Resistor-Equipped Transistor 50 V, 6-Pin SOT
- Nexperia PUMD18 100 mA NPN + PNP 6-Pin SOT
- Nexperia PUMD12 100 mA NPN + PNP 6-Pin SOT
- Nexperia PUMD24 100 mA NPN + PNP 6-Pin SOT
- Nexperia Resistor-Equipped Transistor -50 V, 3-Pin SOT
- Nexperia Resistor-Equipped Transistor 50 V, 3-Pin SOT
- Nexperia PEMD12 100 mA NPN + PNP 6-Pin SOT-666
- Nexperia Digital Transistor 50 V, 6-Pin SOT-666
