Nexperia PUMD24,115 Resistor-Equipped Transistor, 100 mA NPN + PNP, 50 V, 6-Pin SOT
- RS Stock No.:
- 151-2629
- Mfr. Part No.:
- PUMD24,115
- Brand:
- Nexperia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 151-2629
- Mfr. Part No.:
- PUMD24,115
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Resistor-Equipped Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SOT | |
| Mount Type | Surface | |
| Transistor Configuration | Dual | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Power Dissipation Pd | 300mW | |
| Minimum Operating Temperature | -65°C | |
| Transistor Polarity | NPN + PNP | |
| Minimum DC Current Gain hFE | 80 | |
| Maximum Emitter Base Voltage VEBO | 10V | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.25mm | |
| Length | 2.1mm | |
| Series | PUMD24 | |
| Height | 950μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Resistor-Equipped Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SOT | ||
Mount Type Surface | ||
Transistor Configuration Dual | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Power Dissipation Pd 300mW | ||
Minimum Operating Temperature -65°C | ||
Transistor Polarity NPN + PNP | ||
Minimum DC Current Gain hFE 80 | ||
Maximum Emitter Base Voltage VEBO 10V | ||
Pin Count 6 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.25mm | ||
Length 2.1mm | ||
Series PUMD24 | ||
Height 950μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Resistor Equipped Transistors (RETs), Space- and cost-saving solutions that reduce your component count and simplify circuit design, By combining transistors with their attendant resistors, RETs make excellent space- and cost-saving solutions. We offer some 400 products, so you can find the best fit for your application. Within our portfolio you will find single and dual RETs with a great variety of resistor combinations. Furthermore you can also choose from ranges with SMD and leaded packages.
± 10% resistance ratio tolerance
Reduces pick and place costs
Built-in bias resistors
Reduces component count
100 mA, 500 mA and up to 800 mA output current capability
Simplifies circuit design
NPN/PNP resistor-equipped transistors; R1 = 100 kOhm, R2 = 100 kOhm, NPN/PNP Resistor-Equipped Transistors (RET).
Built-in bias resistors
Simplifies circuit design
Reduces component count
Reduces pick and place costs
AEC-Q101 qualified
Related links
- Nexperia Resistor-Equipped Transistor 50 V, 6-Pin SOT
- Nexperia PUMD12 100 mA NPN + PNP 6-Pin SOT
- Nexperia PUMD18 100 mA NPN + PNP 6-Pin SOT
- Nexperia Digital Transistor 50 V, 6-Pin SOT-666
- Nexperia Digital Transistor 50 V, 6-Pin SOT-363
- Nexperia PEMD12 100 mA NPN + PNP 6-Pin SOT-666
- Nexperia PEMD3 100 mA NPN + PNP 6-Pin SOT-666
- Nexperia PUMD3 100 mA NPN + PNP 6-Pin SOT-363
