ROHM 2SCR512RTL Transistor, 2 A NPN, 30 V, 3-Pin
- RS Stock No.:
- 146-7246
- Mfr. Part No.:
- 2SCR512RTL
- Brand:
- ROHM
Get a bulk buy discount
Add 100 more to save $1.30
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$36.80
(exc. GST)
$40.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,400 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | $0.736 | $36.80 | - |
| 100 - 200 | $0.723 | $36.15 | $1.30 |
| 250 - 450 | $0.71 | $35.50 | $6.50 |
| 500 - 2450 | $0.697 | $34.85 | $19.50 |
| 2500 + | $0.684 | $34.20 | $130.00 |
*price indicative
- RS Stock No.:
- 146-7246
- Mfr. Part No.:
- 2SCR512RTL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 2A | |
| Maximum Collector Emitter Voltage Vceo | 30V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 30V | |
| Maximum Power Dissipation Pd | 1W | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 320MHz | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.8mm | |
| Standards/Approvals | RoHS | |
| Length | 3mm | |
| Height | 1mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 2A | ||
Maximum Collector Emitter Voltage Vceo 30V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 30V | ||
Maximum Power Dissipation Pd 1W | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 320MHz | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 1.8mm | ||
Standards/Approvals RoHS | ||
Length 3mm | ||
Height 1mm | ||
- COO (Country of Origin):
- JP
NPN Power Transistors, ROHM
Bipolar Transistors, ROHM Semiconductor
- RS Stock No. 2643661P
- Mfr. Part No. 2SCR512P5T100
Each (Supplied on a Reel)
$0.626
- RS Stock No. 2643661
- Mfr. Part No. 2SCR512P5T100
Each (In a Pack of 25)
$0.626
- RS Stock No. 1246440
- Mfr. Part No. 2SC5866TLQ
Each (In a Pack of 25)
$0.722
- RS Stock No. 6048913
- Mfr. Part No. 2SC5866TL
Each (In a Pack of 25)
$0.639
Related links
- ROHM Transistor 30 V, 3-Pin SOT-89
- ROHM 2SCR293PHZGT100 Transistor 30 V, 3-Pin SOT-89
- ROHM 2SCR512P5T100 Transistor 30 V, 3-Pin SOT-89
- ROHM 2SCR512RHZGTL Bipolar Transistor 30 V, 3-Pin SOT-346T
- Diodes Inc 2DD2679-13 Transistor 30 V, 3-Pin SOT-89
- Diodes Inc Transistor 30 V, 3-Pin SOT-89
- onsemi Transistor 30 V, 3-Pin TO-92
- onsemi KSC2328AYTA Transistor 30 V, 3-Pin TO-92









