onsemi KSC2328AYTA Transistor, 2 A NPN, 30 V, 3-Pin TO-92
- RS Stock No.:
- 806-4481
- Mfr. Part No.:
- KSC2328AYTA
- Brand:
- onsemi
This image is representative of the product range
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$27.15
(exc. GST)
$29.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 50 unit(s) shipping from 23 November 2026
- Final 2,500 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | $0.543 | $27.15 | - |
| 500 - 950 | $0.529 | $26.45 | 2% |
| 1000 + | $0.521 | $26.05 | 4% |
*price indicative
- RS Stock No.:
- 806-4481
- Mfr. Part No.:
- KSC2328AYTA
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 2A | |
| Maximum Collector Emitter Voltage Vceo | 30V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 30V | |
| Maximum Transition Frequency ft | 1MHz | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 1W | |
| Minimum DC Current Gain hFE | 100 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | KSC2328A | |
| Width | 4.1mm | |
| Standards/Approvals | No | |
| Height | 21.2mm | |
| Length | 5.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 2A | ||
Maximum Collector Emitter Voltage Vceo 30V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 30V | ||
Maximum Transition Frequency ft 1MHz | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 1W | ||
Minimum DC Current Gain hFE 100 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series KSC2328A | ||
Width 4.1mm | ||
Standards/Approvals No | ||
Height 21.2mm | ||
Length 5.1mm | ||
Automotive Standard No | ||
Small Signal NPN Transistors, Up to 30V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
- RS Stock No. 8064481P
- Mfr. Part No. KSC2328AYTA
- RS Stock No. 1663787
- Mfr. Part No. KSC2328AYTA
- RS Stock No. 7740768P
- Mfr. Part No. 2SD1620-TD-E
- RS Stock No. 1663779
- Mfr. Part No. KSD1616AYTA
Related links
- onsemi Transistor 30 V, 3-Pin TO-92
- onsemi Transistor 30 V, 3-Pin TO-92
- onsemi Transistor 30 V, 3-Pin TO-92
- onsemi BC548BTA Transistor 30 V, 3-Pin TO-92
- onsemi BC549BTA Transistor 30 V, 3-Pin TO-92
- onsemi BC549CTA Transistor 30 V, 3-Pin TO-92
- onsemi PN2222TF Transistor 30 V, 3-Pin TO-92
- onsemi BC548CTA Transistor 30 V, 3-Pin TO-92








