ROHM 2SCR512RHZGTL Bipolar Transistor, 2 A NPN, 30 V, 3-Pin SOT-346T
- RS Stock No.:
- 264-937
- Mfr. Part No.:
- 2SCR512RHZGTL
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
$20.80
(exc. GST)
$22.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 75 | $0.832 | $20.80 |
| 100 - 225 | $0.79 | $19.75 |
| 250 + | $0.733 | $18.33 |
*price indicative
- RS Stock No.:
- 264-937
- Mfr. Part No.:
- 2SCR512RHZGTL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 2A | |
| Maximum Collector Emitter Voltage Vceo | 30V | |
| Package Type | SOT-346T | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | 30V | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Transition Frequency ft | 320MHz | |
| Minimum Operating Temperature | -55°C | |
| Minimum DC Current Gain hFE | 200 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 2A | ||
Maximum Collector Emitter Voltage Vceo 30V | ||
Package Type SOT-346T | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO 30V | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Transition Frequency ft 320MHz | ||
Minimum Operating Temperature -55°C | ||
Minimum DC Current Gain hFE 200 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The ROHM NPN middle power transistor features a 30V voltage rating and 2A current capacity in an SOT-346T package. It offers low VCE(sat) and is suitable for low-frequency amplifier applications, ensuring high reliability for automotive use.
Suitable for Middle Power Driver
Complementary PNP Types 2SAR512RHZG
AEC-Q101 Qualified
Related links
- ROHM 2SAR512RHZGTL Bipolar Transistor -30 V, 3-Pin SOT-346T
- ROHM 2SCR553RHZGTL Transistor 50 V, 3-Pin SOT-346T
- ROHM 2SCR513RHZGTL Bipolar Transistor 50 V, 3-Pin SOT-346T
- ROHM 2SCR514RHZGTL Bipolar Transistor -80 V, 3-Pin SOT-346T
- ROHM 2SAR553RHZGTL Transistor -50 V, 3-Pin SOT-346T
- ROHM 2SA2094TLQ PNP Transistor -60 V, 3-Pin SOT-346T
- ROHM 2SAR514RHZGTL Bipolar Transistor -80 V, 3-Pin SOT-346T
- ROHM 2SD2670TL NPN Transistor 12 V, 3-Pin SOT-346T
