onsemi KSP10TA NPN Transistor, 4 mA, 25 V, 3-Pin TO-92

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-5590
Mfr. Part No.:
KSP10TA
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

4 mA

Maximum Collector Emitter Voltage

25 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

350 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

30 V

Maximum Emitter Base Voltage

3 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

4.58 x 3.86 x 4.58mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy