onsemi SMMBT6521LT1G NPN Transistor, 100 mA, 25 V, 3-Pin SOT-23

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 50)

$6.20

(exc. GST)

$6.82

(inc. GST)

RS Stock No.:
781-5240
Mfr. Part No.:
SMMBT6521LT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

25 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

225 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

40 V dc

Maximum Emitter Base Voltage

4 V

Maximum Operating Frequency

1 MHz

Pin Count

3

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

3.04 x 2.64 x 1.11mm

Maximum Operating Temperature

+150 °C

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy