onsemi TIP30CTU PNP Transistor, 1 A, 100 V, 3-Pin TO-220
- RS Stock No.:
- 145-5471
- Mfr. Part No.:
- TIP30CTU
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-5471
- Mfr. Part No.:
- TIP30CTU
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 1 A | |
| Maximum Collector Emitter Voltage | 100 V | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 30 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | -100 V | |
| Maximum Emitter Base Voltage | -5 V | |
| Maximum Operating Frequency | 1 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 10.67 x 4.83 x 16.51mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type PNP | ||
Maximum DC Collector Current 1 A | ||
Maximum Collector Emitter Voltage 100 V | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 30 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -100 V | ||
Maximum Emitter Base Voltage -5 V | ||
Maximum Operating Frequency 1 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 10.67 x 4.83 x 16.51mm | ||
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- onsemi TIP30CTU PNP Transistor 100 V, 3-Pin TO-220
- onsemi TIP32CTU PNP Transistor 100 V, 3-Pin TO-220
- onsemi Transistor -100 V, 3-Pin TO-220
- onsemi TIP30CG Transistor -100 V, 3-Pin TO-220
- onsemi BC640TA Transistor -100 V, 3-Pin TO-92
- onsemi CPH3240-TL-E NPN Transistor 100 V, 3-Pin CPH
- onsemi 2SB1122S-TD-E PNP Transistor -50 V, 3-Pin PCP
- onsemi Transistor -350 V, 3-Pin TO-220












