onsemi 2SB1122S-TD-E PNP Transistor, -1 A, -50 V, 3-Pin PCP
- RS Stock No.:
- 792-5004
- Mfr. Part No.:
- 2SB1122S-TD-E
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 1000)
$277.00
(exc. GST)
$304.70
(inc. GST)
- RS Stock No.:
- 792-5004
- Mfr. Part No.:
- 2SB1122S-TD-E
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 1 A | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | PCP | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 1.3 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | -60 V | |
| Maximum Emitter Base Voltage | -5 V | |
| Maximum Operating Frequency | 150 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 4.5 x 2.5 x 1.5mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type PNP | ||
Maximum DC Collector Current 1 A | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type PCP | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 1.3 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -60 V | ||
Maximum Emitter Base Voltage -5 V | ||
Maximum Operating Frequency 150 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 4.5 x 2.5 x 1.5mm | ||
Maximum Operating Temperature +150 °C | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- onsemi 2SA1417S-TD-E PNP Transistor 100 V, 3-Pin PCP
- Sanyo 2SA2012-TD-E PNP Bipolar Transistor -30 V, 3-Pin PCP
- onsemi 2SA2013-TD-E Transistor -50 V, 3-Pin PCP
- onsemi Transistor -100 V, 3-Pin PCP
- onsemi 2SA1416T-TD-E Transistor -100 V, 3-Pin PCP
- onsemi Transistor 100 V, 3-Pin PCP
- onsemi 2SC3646S-TD-E Transistor 100 V, 3-Pin PCP
- onsemi Transistor -50 V, 3-Pin PCP

