onsemi BC640TA Transistor, -1 A PNP, -100 V, 3-Pin TO-92

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 1%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$27.15

(exc. GST)

$29.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,200 unit(s) ready to ship from another location
  • Plus 950 unit(s) shipping from 26 November 2026
  • Plus 2,000 unit(s) shipping from 28 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 450$0.543$27.15-
500 - 950$0.533$26.651%
1000 +$0.523$26.153%

*price indicative

Packaging Options:
RS Stock No.:
761-4390
Mfr. Part No.:
BC640TA
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

-1A

Maximum Collector Emitter Voltage Vceo

-100V

Package Type

TO-92

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

100V

Minimum Operating Temperature

0°C

Maximum Transition Frequency ft

100MHz

Maximum Emitter Base Voltage VEBO

-5V

Maximum Power Dissipation Pd

1W

Minimum DC Current Gain hFE

25

Transistor Polarity

PNP

Pin Count

3

Maximum Operating Temperature

150°C

Length

5.2mm

Series

BC640

Width

4.19mm

Standards/Approvals

No

Height

21.77mm

Automotive Standard

No

Small Signal PNP Transistors, 60 to 160V, Fairchild Semiconductor


Bipolar Transistors, Fairchild Semiconductor


Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy