onsemi TIP32CTU PNP Transistor, 3 A, 100 V, 3-Pin TO-220
- RS Stock No.:
- 808-0530
- Mfr. Part No.:
- TIP32CTU
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 50)
$43.95
(exc. GST)
$48.34
(inc. GST)
- RS Stock No.:
- 808-0530
- Mfr. Part No.:
- TIP32CTU
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 3 A | |
| Maximum Collector Emitter Voltage | 100 V | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 40 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | -100 V | |
| Maximum Emitter Base Voltage | -5 V | |
| Maximum Operating Frequency | 1 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 10.67 x 4.83 x 16.51mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type PNP | ||
Maximum DC Collector Current 3 A | ||
Maximum Collector Emitter Voltage 100 V | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 40 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -100 V | ||
Maximum Emitter Base Voltage -5 V | ||
Maximum Operating Frequency 1 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 10.67 x 4.83 x 16.51mm | ||
Maximum Operating Temperature +150 °C | ||
Related links
- onsemi TIP32CTU PNP Transistor 100 V, 3-Pin TO-220
- onsemi TIP30CTU PNP Transistor 100 V, 3-Pin TO-220
- onsemi 2SA1417S-TD-E PNP Transistor 100 V, 3-Pin PCP
- STMicroelectronics TIP31C NPN Transistor 100 V, 3-Pin TO-220
- onsemi NSS1C300CTWG Bipolar Transistor 100 V, 4-Pin LFPAK4 5x6
- onsemi CPH5504-TL-E Dual NPN Transistor 100 V, 5-Pin CPH
- onsemi Transistor -100 V, 3-Pin TO-220
- onsemi MJF32CG Transistor -100 V, 3-Pin TO-220
